text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2005UFGQ-13

N-Channel 20 V 4.6 mOhm Surface Mount Enhancement Mode Mosfet - PowerDI3333-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 4.6mΩ
Rated Power Dissipation: 1.05W
Qg Gate Charge: 164nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 18A
Turn-on Delay Time: 12.4ns
Turn-off Delay Time: 114ns
Rise Time: 25.7ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 6495pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
3,000
Multiple Of:
3,000
6,000
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
5-10 Days
Total
$1,380.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.46
6,000+
$0.37
Product Variant Information section