text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3020UTS-13

N-Channel 30V 15A (Tc) 1.4W (Ta) Surface Mount 8-TSSOP

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 0.85W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 6.8A
Turn-on Delay Time: 4.1ns
Turn-off Delay Time: 20.5ns
Rise Time: 4.8ns
Fall Time: 3.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1304pF
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$500.00
USD
Quantity
Web Price
2,500
$0.20
5,000
$0.165
7,500
$0.164
10,000
$0.163
12,500+
$0.162
Product Variant Information section