text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN53D0LQ-13

N-Channel 50 V 500 mA 1.6 Ohm Enhancement Mode Field Effect Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 370mW
Qg Gate Charge: 0.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.5A
Turn-on Delay Time: 2.7ns
Turn-off Delay Time: 19ns
Rise Time: 2.5ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 46pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$444.00
USD
Quantity
Web Price
10,000
$0.0444
20,000
$0.0362
30,000
$0.0359
40,000
$0.0357
50,000+
$0.0355
Product Variant Information section