text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6069SFG-7

N-Channel 60V 5.6A (Ta), 18A (Tc) 930mW (Ta) Surface Mount PowerDI3333-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 0.93W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.6A
Turn-on Delay Time: 3.6ns
Turn-off Delay Time: 12ns
Rise Time: 5ns
Fall Time: 3.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 740pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
10,000
Factory Stock:Factory Stock:
0
Total
$430.00
USD
Quantity
Web Price
2,000
$0.215
4,000
$0.176
6,000
$0.174
8,000
$0.173
10,000+
$0.172
Product Variant Information section