text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN61D9UDW-7

N-Channel (Dual) 60 V 350 mA 2 Ohm SMT Enhancement Mode Mosfet SOT-363

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 320mW
Qg Gate Charge: 0.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 350mA
Turn-on Delay Time: 2.1ns
Turn-off Delay Time: 14.4ns
Rise Time: 1.8ns
Fall Time: 8.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 28.5pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
99,000
Factory Stock:Factory Stock:
0
Total
$242.70
USD
Quantity
Web Price
3,000
$0.0809
9,000
$0.0669
12,000
$0.0665
30,000
$0.0652
45,000+
$0.0647
Product Variant Information section