text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2021UTS-13

P-Channel 20V 18A (Tc) 1.3W (Ta) Surface Mount 8-TSSOP

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 0.9W
Qg Gate Charge: 59nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 7.4A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 125ns
Rise Time: 25ns
Fall Time: 96ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 2760pF
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$762.50
USD
Quantity
Web Price
2,500
$0.305
5,000
$0.29
7,500
$0.275
10,000+
$0.26
Product Variant Information section