text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP45H150DHE-13

P-Channel 450V 250mA (Tc) 13.9W (Tc) Surface Mount SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 450V
Drain-Source On Resistance-Max: 150Ω
Rated Power Dissipation: 13.9W
Qg Gate Charge: 1.8nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 0.25A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 19ns
Rise Time: 9ns
Fall Time: 87ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 59.2pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$462.50
USD
Quantity
Web Price
2,500
$0.185
5,000
$0.151
7,500
$0.15
10,000
$0.149
12,500+
$0.148
Product Variant Information section