text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP45H21DHE-13

P-Channel 450V 600mA (Tc) 12.5W (Tc) Surface Mount SOT-223

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 450V
Drain-Source On Resistance-Max: 21Ω
Rated Power Dissipation: 12.5W
Qg Gate Charge: 4.2nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 0.6A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 18ns
Rise Time: 22ns
Fall Time: 21ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1003pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$600.00
USD
Quantity
Web Price
2,500
$0.24
5,000
$0.225
7,500
$0.215
10,000+
$0.205
Product Variant Information section