text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT6016LSS-13

DMT6016 Series 60 V 9.2 A 18 mOhm N-Channel Enhancement Mode Mosfet - SOIC-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 17nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
259
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.54
USD
Quantity
Web Price
1
$0.54
50
$0.36
100
$0.335
250
$0.30
500+
$0.28