text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT8012LFG-7

N-Channel 80 V 9.5 A 16 mOhm SMT Enhancement Mode Mosfet - PowerDI3333-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 2.2W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.5A
Turn-on Delay Time: 4.9ns
Turn-off Delay Time: 16.5ns
Rise Time: 3.8ns
Fall Time: 3.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 1949pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Stock:
28
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.85
USD
Quantity
Web Price
1
$0.845
5
$0.67
10
$0.605
15
$0.57
25+
$0.53
Product Variant Information section