text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH10H005SCT

DMTH10H005SCT Series 100 V 140 A N-Channel Enhancement Mode Mosfet - TO-220AB

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 2.9W
Qg Gate Charge: 111.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 140A
Turn-on Delay Time: 29.9ns
Turn-off Delay Time: 79.7ns
Rise Time: 30.3ns
Fall Time: 41.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 8474pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$53.50
USD
Quantity
Web Price
50+
$1.07
Product Variant Information section