
Manufacturer Part #
DMTH4007SPSQ-13
N-Channel 40 V 100 A 136 W Surface Mount Power Mosfet - PowerDI5060-8
Product Specification Section
Diodes Incorporated DMTH4007SPSQ-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMTH4007SPSQ-13 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 7.6mΩ |
Rated Power Dissipation: | 136W |
Qg Gate Charge: | 41.9nC |
Turn-on Delay Time: | 7ns |
Turn-off Delay Time: | 15.6ns |
Rise Time: | 11.5ns |
Fall Time: | 8.8ns |
Operating Temp Range: | -55°C to +175°C |
Technology: | Si |
Input Capacitance: | 2082pF |
Package Style: | POWERDI5060-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
2,500+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERDI5060-8
Mounting Method:
Surface Mount