text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH4014LPD-13

MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 2.41W
Qg Gate Charge: 10.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10.6A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 8.7ns
Rise Time: 5.7ns
Fall Time: 1.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.3V
Input Capacitance: 733pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$875.00
USD
Quantity
Web Price
2,500
$0.35
5,000
$0.33
7,500
$0.315
10,000+
$0.30
Product Variant Information section