text.skipToContent text.skipToNavigation

Manufacturer Part #

FCPF400N80Z

FCPF400N80Z Series 800 V 14 A 400 mOhm N-Channel SuperFET 11 Mosfet - TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCPF400N80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 35.7W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 51ns
Rise Time: 12ns
Fall Time: 2.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 1770pF
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,630.00
USD
Quantity
Web Price
1,000
$1.63
2,000+
$1.59
Product Variant Information section