text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB0170N607L

FDB0170N607L Series 60 V 300 A 1.4 mOhm N-Channel Power Trench Mosfet - D2PAK-7

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 173nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 61ns
Turn-off Delay Time: 83ns
Rise Time: 64ns
Fall Time: 37ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Height - Max: 4.7mm
Length: 10.2mm
Input Capacitance: 13750pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
110,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,408.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$3.01
1,600+
$2.41
Product Variant Information section