text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB3502

75V, 14A,47M OHM, NCH POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 15nC
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,248.00
USD
Quantity
Web Price
800
$0.95
1,600
$0.78
2,400
$0.77
3,200
$0.765
4,000+
$0.76
Product Variant Information section