text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB8441

N-Channel 40 V 120 A 2.5 mohm Surface Mount PowerTrench® Mosfet - TO-263AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 280nC
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,472.00
USD
Quantity
Web Price
800
$1.84
1,600
$1.50
2,400
$1.48
3,200+
$1.47
Product Variant Information section