text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB8444

N-Channel 40 V 9.9 mOhm Surface Mount PowerTrench Mosfet - TO-263AB

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.5mΩ
Rated Power Dissipation: 167|W
Qg Gate Charge: 128nC
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,360.00
USD
Quantity
Web Price
800
$1.70
1,600
$1.39
2,400
$1.37
3,200+
$1.36
Product Variant Information section