text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB8447L

N-Channel 40 V 50 A 8.5 mOhm Surface Mount PowerTrench® Mosfet -TO-263AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 52nC
Package Style:  TO-263AB
Mounting Method: Surface Mount
Features & Applications

The FDB8447L is a N–Channel MOSFET has been produced using PowerTrench® technology to deliver low rDS(on) and optimized BVDSS capability to offer superior performance benefit in the application

Features:

  • Max rDS(on) = 8.5 mΩ at VGS = 10 V, ID = 14 A
  • Max rDS(on) = 11 mΩ at VGS = 4.5 V, ID = 11 A
  • Fast Switching
  • RoHS compliant

Applications:

  • Inverter
  • Power Supplies
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$664.00
USD
Quantity
Web Price
800
$0.83
1,600
$0.68
2,400
$0.675
3,200
$0.67
4,000+
$0.665
Product Variant Information section