text.skipToContent text.skipToNavigation

Manufacturer Part #

FDBL0120N40

MOSFET N-CH 40V 240A H-PSOF8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.2mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 90nC
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,740.00
USD
Quantity
Web Price
2,000+
$1.87
Product Variant Information section