text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC8601

FDC8601 Series 100 V 109 mOhm N-Channel Shielded Gate PowerTrench Mosfet -SSOT-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 109mΩ
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 3nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,650.00
USD
Quantity
Web Price
3,000
$0.55
6,000
$0.445
9,000+
$0.44
Product Variant Information section