text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD18N20LZ

N-Channel 200 V 125 mOhm 40 nC Surface Mount UniFET Mosfet - DPAK

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 89|W
Qg Gate Charge: 40nC
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,425.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.57
5,000
$0.465
7,500
$0.46
10,000+
$0.455