text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD6N25TM

N-Channel 250 V 1.1 Ohm Surface Mount UniFET Mosfet DPAK

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 1.1Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 4.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
67,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.50
USD
Quantity
Web Price
2,500
$0.425
5,000
$0.405
7,500
$0.385
10,000+
$0.365
Product Variant Information section