text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD8424H

Dual N/P-Channel 40 V 24/54 mOhm Surface Mount PowerTrench Mosfet TO-252-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 40V/-40V
Drain-Source On Resistance-Max: 24mΩ/54mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 14nC/17nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,200.00
USD
Quantity
Web Price
2,500
$0.48
5,000
$0.455
7,500
$0.43
10,000+
$0.41