text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD8778

N-Channel 25 V 14 mOhm Surface Mount PowerTrench Mosfet TO-252AA

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 39|W
Qg Gate Charge: 12.6nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The FDD8778 is a 25 V, 35 A Surface Mount N-Channel PowerTrench Mosfet Available in a TO-252AA Package.

This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on) and fast switching speed.

Features:

  • Max rDS(on) = 14.0 mΩ at VGS = 10 V, ID = 35 A
  • Max rDS(on) = 21.0 mΩ at VGS = 4.5 V, ID = 33 A
  • Low gate charge: Qg(TOT) = 12.6 nC(Typ), VGS = 10 V
  • Low gate resistance
  • RoHS compliant

Applications:

  • DC-DC for Desktop Computers and Servers
  • VRM for Intermediate Bus Architecture
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$687.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.275
5,000
$0.26
7,500
$0.25
10,000
$0.235
12,500+
$0.225
Product Variant Information section