text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD8896

N-Channel 30 V 5.7 mOhm PowerTrench Mosfet TO-252AA

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5.7mΩ
Rated Power Dissipation: 80|W
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.50
USD
Quantity
Web Price
2,500
$0.515
5,000
$0.49
7,500
$0.465
10,000+
$0.44
Product Variant Information section