text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD9510L-F085

MOSFET 40V P-Chnl Power Trench Mosfet

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 13.5mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 50A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 113ns
Rise Time: 21ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.9V
Technology: PowerTrench
Input Capacitance: 2020pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,237.50
USD
Quantity
Web Price
2,500
$0.495
5,000+
$0.395
Product Variant Information section