text.skipToContent text.skipToNavigation

Manufacturer Part #

FDFS2P106A

P-Channel 60 V 110 mOhm PowerTrench Mosfet and Schottky Diode - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 21nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
2,500
Multiple Of:
2,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,512.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.605
5,000
$0.495
7,500
$0.49
10,000+
$0.485