text.skipToContent text.skipToNavigation

Manufacturer Part #

FDG6304P

Dual P-Channel 25 V 1.1 Ohm Surface Mount Digital FET - SC70-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1.1Ω
Rated Power Dissipation: 0.3|W
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The FDG6304P is a 25 V 1.1 Ω dual P-Channel logic level enhancement mode field effect transistors are produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance

Features:

  • -25 V, -0.41 A continuous, -1.5 A Peak.
  • RDS(ON) = 1.1 Ω @ VGS= -4.5 V
  • RDS(ON) = 1.5 Ω @ VGS= -2.7 V
  • Very low level gate drive requirements
  • Allowing direct operation in 3 V circuits (VGS(th) 1.5 V).
  • Gate-Source Zener for ESD ruggedness (6 kV Human Body Model).
  • Compact industry standard SC70-6 surface mount package

Applications:

  • Load switch
  • Battery protection
  • Power management
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$402.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.134
6,000
$0.127
9,000
$0.121
12,000
$0.115
15,000+
$0.109
Product Variant Information section