text.skipToContent text.skipToNavigation

Manufacturer Part #

FDG6308P

P-Channel 20 V 400 mOhm 1.8V Specified PowerTrench Mosfet

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 400mΩ
Rated Power Dissipation: 300|mW
Qg Gate Charge: 1.8nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
36,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$474.00
USD
Quantity
Web Price
3,000
$0.158
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.126
Product Variant Information section