text.skipToContent text.skipToNavigation

Manufacturer Part #

FDG6332C-F085

FDG6332C Series 20 V 300 mOhm N & P-Channel PowerTrench Mosfet - SC-70-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.3Ω/0.42Ω
Rated Power Dissipation: 0.3W
Qg Gate Charge: 1.1nC/1.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.7A/0.6A
Turn-on Delay Time: 5ns/5.5ns
Turn-off Delay Time: 9ns/6ns
Rise Time: 7ns/14ns
Fall Time: 1.5ns/1.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V/1.2V
Technology: PowerTrench
Input Capacitance: 113pF/114pF
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$417.00
USD
Quantity
Web Price
3,000
$0.139
6,000
$0.113
12,000
$0.112
15,000+
$0.111
Product Variant Information section