text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA510PZ

FDMA510PZ Series 20 V 30 mOhm Single P-Channel PowerTrench Mosfet MicroFET 2x2

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 19nC
Mounting Method: Surface Mount
Features & Applications

The FDMA510PZ is a FDMA series of 20 V 30 mΩ Single P-Channel PowerTrench Mosfet and it is Available in MicroFET 2x2 Package.

This device is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low on-state resistance. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Product Specifications:

  • Max rDS(on) = 30mΩ at VGS = –4.5V, ID = –7.8A
  • Max rDS(on) = 37mΩ at VGS = –2.5V, ID = –6.6A
  • Max rDS(on) = 50mΩ at VGS = –1.8V, ID = –5.5A
  • Max rDS(on) = 90mΩ at VGS = –1.5V, ID = –2.0A
  • Low profile - 0.8mm maximum - in the new package MicroFET2X2 mm
  • HBM ESD protection level 3KV typical (Note 3)
  • Free from halogenated compounds and antimony oxides
  • RoHS Compliant

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access Point/Router
  • Medical Electronics/Devices
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.65
USD
Quantity
Web Price
1
$0.645
50
$0.455
100
$0.43
500
$0.37
1,500+
$0.335