text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA6676PZ

Single P-Channel 30 V 13.5 mOhm 46 nC 2.4 W PowerTrench Mosfet - MicroFet 2x2

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1551
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13.5mΩ
Rated Power Dissipation: 0.9W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 11A
Turn-on Delay Time: 8.8ns
Turn-off Delay Time: 87ns
Rise Time: 19ns
Fall Time: 72ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: PowerTrench
Input Capacitance: 1440pF
Package Style:  MICROFET-2x2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,020.00
USD
Quantity
Web Price
3,000
$0.34
6,000
$0.275
9,000+
$0.27
Product Variant Information section