text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMB3900AN

Dual N-Channel 25 V 23 mΩ 17 nC SMT PowerTrench® Mosfet - MicroFET 3x1.9

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 800|mW
Qg Gate Charge: 11nC
Package Style:  MICROFET 3x1.9
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$840.00
USD
Quantity
Web Price
3,000
$0.28
6,000
$0.265
9,000
$0.255
12,000+
$0.24
Product Variant Information section