text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC2523P

FDMC2523P Series -150 V -3 A 1.5 Ohm Surface Mount P-Channel QFET - MLP-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 9nC
Mounting Method: Surface Mount
Features & Applications

The FDMC2523P is a -150 V P-Channel MOSFET enhancement mode power field effect transistor.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as audio amplifier, high efficiency switching DC/DC converters, and DC motor control.

Features:

  • Low Crss ( typical 10 pF)
  • Fast Switching
  • Low gate charge ( typical 6.2 nC )
  • Improved dv / dt capability
  • RoHS compliant

Applications:

  • Automation
  • Consumer Appliances
  • Building & Home Control
  • Medical Electronics/Devices
  • Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,410.00
USD
Quantity
Web Price
3,000+
$1.47
Product Variant Information section