text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC4435BZ

PQFN 3X3,-30V,-20A,20.0M OHM,PCH POWER TRENCH MOSFET

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 46nC
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Stock:
66,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.77
USD
Quantity
Web Price
1
$0.765
50
$0.535
100
$0.505
500
$0.435
1,500+
$0.395