text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC7208S

Dual N-Channel 30 V 9 / 6.4 mOhm 1.9 W PowerTrench Mosfet - POWER 33

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9mΩ/6.4mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 13nC/26nC
Gate-Source Voltage-Max [Vgss]: 20V/12V
Drain Current: 12A/16A
Turn-on Delay Time: 6ns/7ns
Turn-off Delay Time: 16ns/23ns
Rise Time: 2ns/3ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V/1.6V
Technology: PowerTrench
Input Capacitance: 848pF/1685pF
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$1,500.00
USD
Quantity
Web Price
3,000+
$0.50
Product Variant Information section