text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8010

Single N-Channel 30 V 3 W 94 nC Silicon Surface Mount Mosfet - PQFN 3.3 x 3.3 mm

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.89mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 94nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 37A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 40ns
Rise Time: 14ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 0.75mm
Length: 3.4mm
Input Capacitance: 7080pF
Package Style:  PQFN 3.3 x 3.3 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,090.00
USD
Quantity
Web Price
3,000+
$1.03
Product Variant Information section