text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8015L

FDMC8015L Series 40 V 18 A 26 mOhm N-Ch PowerTrench® MOSFET - MLP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 24|W
Qg Gate Charge: 13.6nC
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,080.00
USD
Quantity
Web Price
3,000
$0.36
6,000
$0.345
9,000
$0.325
12,000+
$0.31
Product Variant Information section