text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86116LZ

Single N-Channel 100 V 153 mOhm 6 nC 2.3 W Shielded Gate Mosfet - POWER 33-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 153MΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.3A
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 10ns
Rise Time: 1.3ns
Fall Time: 1.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Technology: Shielded Gate
Height - Max: 0.75mm
Length: 3.2mm
Input Capacitance: 232pF
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000
$0.285
9,000+
$0.28
Product Variant Information section