text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86139P

FDMC86139P Series 100 V 15 A 67 mOhm SMT P-Channel Power Trench Mosfet - MLP-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 16nC
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Stock:
743
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.43
USD
Quantity
Web Price
1
$1.43
50
$1.14
100
$1.09
500
$0.995
1,500+
$0.93