text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86260ET150

MOSFET PT5 150V/20V NCH POWER TRENCH MOSFET

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 65|W
Qg Gate Charge: 15nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,000.00
USD
Quantity
Web Price
3,000+
$1.00
Product Variant Information section