text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8882

SINGLE PT4, NCH, 30/20V IN MLP 3.3X3.3 8L

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 14.3mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 20nC
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.24
9,000
$0.225
12,000
$0.215
15,000+
$0.205
Product Variant Information section