text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMQ86530L

FDMQ86530L Series 60 V 8 A 17.5 mOhm N-Channel PowerTrench Mosfet - MLP-12

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 4
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 17.5mΩ
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 8.8ns
Turn-off Delay Time: 22ns
Rise Time: 3.8ns
Fall Time: 2.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Technology: PowerTrench
Height - Max: 0.75mm
Length: 5mm
Input Capacitance: 1725pF
Package Style:  MLP-12
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,540.00
USD
Quantity
Web Price
3,000+
$1.18
Product Variant Information section