text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS0302S

MOSFET N-CH 30V 29A

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 78nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,800.00
USD
Quantity
Web Price
3,000
$0.60
6,000
$0.485
9,000+
$0.48
Product Variant Information section