text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS7608S

Dual N-Channel 30 V 10/6.3 mOhm Surface Mount PowerTrench® Mosfet - Power56

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 24nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,395.00
USD
Quantity
Web Price
3,000
$0.465
6,000
$0.445
9,000
$0.42
12,000+
$0.40
Product Variant Information section