text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS7660AS

N-Channel 30 V 42 A 2.4 mOhm Surface Mount PowerTrench® SyncFETTM - Power56

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 64nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,695.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.565
Product Variant Information section