text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86310

Single N-Channel 80 V 7.2 mOhm 78 nC 96 W PowerTrench SMT Mosfet - POWER 56-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 96W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 45ns
Turn-off Delay Time: 56ns
Rise Time: 37ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Height - Max: 1.1mm
Length: 5.1mm
Input Capacitance: 4730pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,670.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.89
Product Variant Information section