text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86520L

FDMS86520L Series 60 V 22 A 8.2 mOhm N-Ch PowerTrench® MOSFET - Power 56

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 8.2mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 45nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,310.00
USD
Quantity
Web Price
3,000
$0.77
6,000+
$0.615
Product Variant Information section