text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS9620S

Dual N-Channel 30 V 32 mOhm Surface Mount PowerTrench Mosfet - Power 56

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 14nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.20
USD
Quantity
Web Price
1
$1.20
50
$0.88
100
$0.835
500
$0.735
1,500+
$0.675